357-037-527-112

Heilind Number:EDA357-037-527-112
Manufacturer:EDAC
Manufacturer Number:357-037-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-527-112

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector. Designed for optimal performance, this connector boasts a single row housing with 37 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it not only ensures longevity but also adds a touch of sophistication to your setup. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an amperage rating of 5A, this connector is both versatile and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.