357-037-527-158

Heilind Number:EDA357-037-527-158
Manufacturer:EDAC
Manufacturer Number:357-037-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-527-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 37 positions for seamless PCB-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Its black color and copper alloy contacts not only guarantee efficient signal transmission but also add a sleek touch to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component, a must-have in any engineer's toolkit.