357-037-527-168

Heilind Number:EDA357-037-527-168
Manufacturer:EDAC
Manufacturer Number:357-037-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-527-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for high performance, it features a single row layout with 37 positions, perfect for streamlined board-to-board connections. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise integration is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting your connectivity needs with efficiency and style. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.