357-037-531-101

Heilind Number:EDA357-037-531-101
Manufacturer:EDAC
Manufacturer Number:357-037-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-531-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable solution for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a single row with 37 positions, offering ample connectivity for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this essential component, ensuring secure and efficient connections every time.