357-037-531-112

Heilind Number:EDA357-037-531-112
Manufacturer:EDAC
Manufacturer Number:357-037-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-531-112

Detailed Description

Enhance connectivity in your circuit board with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a black finish and a straight mount orientation, it offers a sleek and streamlined look to your PCB design. The .156-inch pitch and .2-inch row spacing provide easy and efficient connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.