357-037-541-101

Heilind Number:EDA357-037-541-101
Manufacturer:EDAC
Manufacturer Number:357-037-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Built to withstand demanding environments, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row design, it features 37 positions for seamless data transfer. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation provides easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.