357-037-541-103

Heilind Number:EDA357-037-541-103
Manufacturer:EDAC
Manufacturer Number:357-037-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for precision and reliability, its black UL 94V-0 Thermoplastic Polyester housing ensures durability in any environment. With a single row configuration and 37 copper alloy contact positions, this connector offers seamless connectivity. The .156 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications.Upgrade your system with this essential component.