357-037-541-104

Heilind Number:EDA357-037-541-104
Manufacturer:EDAC
Manufacturer Number:357-037-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless board-to-board integration. Featuring a single row layout with 37 positions, this connector ensures optimal performance in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Choose this black connector for its high amperage capacity of 5A and straight mount orientation, making it ideal for compact and efficient circuitry setups. Elevate your connectivity standards with this essential component, a testament to quality and performance in every electronic assembly.