357-037-541-108

Heilind Number:EDA357-037-541-108
Manufacturer:EDAC
Manufacturer Number:357-037-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row layout ensure a secure fit. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy, it offers reliable conductivity. Featuring 37 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your PCB assembly with this essential connector.