357-037-541-112

Heilind Number:EDA357-037-541-112
Manufacturer:EDAC
Manufacturer Number:357-037-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed in sleek black, it seamlessly integrates into your circuit boards with its 1-row construction and 37 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a 5 A amperage capacity and a reliable pitch of .156 inches, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in any setup. Upgrade your PCB connections with this essential component.