357-037-541-158

Heilind Number:EDA357-037-541-158
Manufacturer:EDAC
Manufacturer Number:357-037-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this black connector features 37 positions in a single row, ensuring seamless integration for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal functionality in various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Crafted from copper alloy, the contacts provide superior conductivity. Operating efficiently in a temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly. Trust in its 5A amperage rating and robust construction for consistent performance. Elevate your connectivity solutions with this essential board-to-board connector.