357-037-545-101

Heilind Number:EDA357-037-545-101
Manufacturer:EDAC
Manufacturer Number:357-037-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage capacity of 5A, making it ideal for power-heavy applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in diverse operating conditions, with an impressive -40 to 105°C temperature range. Featuring a single row layout with 37 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this Straight-mount Card Edge Connector is a must-have for your PCB projects.