357-037-545-102

Heilind Number:EDA357-037-545-102
Manufacturer:EDAC
Manufacturer Number:357-037-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-102

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, complemented by a robust UL 94V-0 Thermoplastic Polyester housing. Its single-row configuration, featuring 37 positions at a pitch of .156 inches, ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, rest assured of its performance in diverse environments. Ideal for board-to-board connections, this connector offers straight mount orientation, facilitating easy installation. Elevate your electronic assemblies with this essential component.