357-037-545-103

Heilind Number:EDA357-037-545-103
Manufacturer:EDAC
Manufacturer Number:357-037-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Featuring a single row layout with 37 positions and a .156-inch pitch, it ensures seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it a must-have component for your board-to-board connections. Elevate your setup with this essential connector.