357-037-545-104

Heilind Number:EDA357-037-545-104
Manufacturer:EDAC
Manufacturer Number:357-037-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-104

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features 37 positions with a single row configuration, ensuring optimal performance in your electronic assemblies. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers superior conductivity for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this high-quality connector for your connectivity needs.