357-037-545-107

Heilind Number:EDA357-037-545-107
Manufacturer:EDAC
Manufacturer Number:357-037-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a 5A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 37 copper alloy contact positions, it ensures seamless board-to-board connection. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.