357-037-545-108

Heilind Number:EDA357-037-545-108
Manufacturer:EDAC
Manufacturer Number:357-037-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a single row of 37 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, not only offers a professional aesthetic but also guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in optimal signal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.