357-037-545-168

Heilind Number:EDA357-037-545-168
Manufacturer:EDAC
Manufacturer Number:357-037-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-545-168

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously crafted for seamless integration in electronic systems. Designed with precision, it boasts a single row configuration with 37 positions, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also complies with stringent safety standards. Engineered for optimal conductivity, the contact material is crafted from Copper Alloy, delivering reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth PCB-to-PCB connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance stability even in harsh environments. Trust in this essential component for seamless and secure board-to-board connections in your electronic applications.