357-037-547-102

Heilind Number:EDA357-037-547-102
Manufacturer:EDAC
Manufacturer Number:357-037-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-547-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 37 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of environments, it can operate efficiently in temperatures ranging from -40 to 105 °C. Whether you're a technology enthusiast or a professional engineer, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.