357-037-547-104

Heilind Number:EDA357-037-547-104
Manufacturer:EDAC
Manufacturer Number:357-037-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-547-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable performance. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for professional or personal use, this connector is a must-have for any PCB project. Elevate your connections today with this essential component.