357-037-547-107

Heilind Number:EDA357-037-547-107
Manufacturer:EDAC
Manufacturer Number:357-037-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-547-107

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector in sleek black. Engineered for durable connectivity, this essential component features a single row design with 37 positions, ideal for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your projects with this efficient connector, a must-have in any tech enthusiast's toolbox.