357-037-547-112

Heilind Number:EDA357-037-547-112
Manufacturer:EDAC
Manufacturer Number:357-037-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-547-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, featuring 37 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures lasting durability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance. Ideal for a wide range of applications, this connector is a must-have for any PCB project.