357-037-553-102

Heilind Number:EDA357-037-553-102
Manufacturer:EDAC
Manufacturer Number:357-037-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-553-102

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 37 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures reliable and low-resistance communication. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees seamless functionality in various environments. Its right-angle mount orientation and a pitch of .156 in provide versatile installation options. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.