357-037-553-103

Heilind Number:EDA357-037-553-103
Manufacturer:EDAC
Manufacturer Number:357-037-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-553-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 37 positions, it offers seamless integration for your circuit boards. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation allows for versatile installation. Built to withstand extreme environments, it has an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.