357-037-553-108

Heilind Number:EDA357-037-553-108
Manufacturer:EDAC
Manufacturer Number:357-037-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-553-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. Featuring a single row design with 37 positions on a .156-inch pitch, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your board layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications requiring secure and efficient board-to-board connections. Upgrade your setup with this essential component.