357-037-553-158

Heilind Number:EDA357-037-553-158
Manufacturer:EDAC
Manufacturer Number:357-037-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-553-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and 37 copper alloy contact positions, it offers versatile compatibility and efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable easy installation on PCBs, while the right angle mount orientation allows for space-saving assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any electronic assembly toolkit.