357-037-553-168

Heilind Number:EDA357-037-553-168
Manufacturer:EDAC
Manufacturer Number:357-037-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-553-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers both durability and aesthetic appeal. The copper alloy contact material ensures reliable conductivity, with a maximum amperage of 5 A. With a single row design and 37 positions, it's perfect for various board-to-board applications. The right-angle mount orientation simplifies installation, while a pitch of .156 in and row spacing of .2 in allow for efficient routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.