357-037-554-102

Heilind Number:EDA357-037-554-102
Manufacturer:EDAC
Manufacturer Number:357-037-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-554-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 5A amperage rating and high-quality copper alloy contacts, it guarantees optimal performance. Boasting a single row design with 37 positions and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connectivity with this essential component.