357-037-554-158

Heilind Number:EDA357-037-554-158
Manufacturer:EDAC
Manufacturer Number:357-037-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-554-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its sleek black design seamlessly integrates into your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row configuration and 37 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission at a rated amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component for seamless connectivity.