357-037-554-168

Heilind Number:EDA357-037-554-168
Manufacturer:EDAC
Manufacturer Number:357-037-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-554-168

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a single row layout and 37 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Perfect for tight spaces, its right-angle mount orientation saves valuable real estate on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity game with this essential component.