357-037-554-178

Heilind Number:EDA357-037-554-178
Manufacturer:EDAC
Manufacturer Number:357-037-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-554-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 37 positions in a single row, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation allows for convenient installation, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.