357-037-557-101

Heilind Number:EDA357-037-557-101
Manufacturer:EDAC
Manufacturer Number:357-037-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, delivering reliable connectivity. With a single row configuration and 37 positions, it offers ample space for your components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Right Angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component from our range of PCB Connectors.