357-037-557-103

Heilind Number:EDA357-037-557-103
Manufacturer:EDAC
Manufacturer Number:357-037-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-103

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The 37-position connector boasts a single row layout with a pitch of .156 inches, ensuring precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.