357-037-557-104

Heilind Number:EDA357-037-557-104
Manufacturer:EDAC
Manufacturer Number:357-037-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 37 positions and a contact pitch of .156 inches. The housing is made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Its right-angle mount orientation allows for easy integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this black-colored connector to streamline your board-to-board connections efficiently.