357-037-557-107

Heilind Number:EDA357-037-557-107
Manufacturer:EDAC
Manufacturer Number:357-037-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed with precision, it ensures seamless power transfer with a sturdy amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row with 37 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch further enhance its performance. With a right-angle mount orientation, it's perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the PCB connectors category. Upgrade your connectivity solutions with this high-quality Card Edge Connector.