357-037-557-108

Heilind Number:EDA357-037-557-108
Manufacturer:EDAC
Manufacturer Number:357-037-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers precise alignment for seamless integration onto your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 in and a row spacing of .2 in, it accommodates up to 37 positions, facilitating versatile connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Explore the full potential of your devices with this essential component.