357-037-557-112

Heilind Number:EDA357-037-557-112
Manufacturer:EDAC
Manufacturer Number:357-037-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-557-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable and efficient transmission of signals. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.