357-037-558-104

Heilind Number:EDA357-037-558-104
Manufacturer:EDAC
Manufacturer Number:357-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-558-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. Boasting a single row configuration with 37 positions, this connector ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and precise installation. Its right-angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.