357-037-558-108

Heilind Number:EDA357-037-558-108
Manufacturer:EDAC
Manufacturer Number:357-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-558-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and longevity. With a 5 A amperage rating, it guarantees reliable power transmission. Featuring a single row layout with 37 positions and a .156-inch pitch, it offers optimal connectivity for your board-to-board applications. The copper alloy contacts and right-angle mount orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connection solutions with this essential component.