357-037-558-112

Heilind Number:EDA357-037-558-112
Manufacturer:EDAC
Manufacturer Number:357-037-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission at an amperage of 5A. With a single row design and 37 positions, it offers seamless integration on PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it features a right-angle mount orientation, perfect for space-saving layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.