357-037-558-168

Heilind Number:EDA357-037-558-168
Manufacturer:EDAC
Manufacturer Number:357-037-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, perfect for your standard board-to-board applications. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic projects with this essential component.