357-037-558-178

Heilind Number:EDA357-037-558-178
Manufacturer:EDAC
Manufacturer Number:357-037-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-558-178

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 37 copper alloy contact positions, it offers seamless integration for various PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.