357-037-559-101

Heilind Number:EDA357-037-559-101
Manufacturer:EDAC
Manufacturer Number:357-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in operation. With a single row configuration and 37 contact positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Its right-angle mount orientation facilitates easy and secure PCB attachment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency to streamline your board-to-board connections with ease.