357-037-559-103

Heilind Number:EDA357-037-559-103
Manufacturer:EDAC
Manufacturer Number:357-037-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-559-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a current rating of 5 A. With one row and 37 positions, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Its right-angle mount orientation adds versatility to your setup, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the industrial and electronic fields. Elevate your connectivity game with this essential component.