357-037-559-112

Heilind Number:EDA357-037-559-112
Manufacturer:EDAC
Manufacturer Number:357-037-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-559-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 37 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Its .156-inch pitch and .2-inch row spacing provide a snug fit for optimal performance. Mountable at a right angle, it allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the realm of PCB connectors. Elevate your connectivity experience with this essential component.