357-037-559-178

Heilind Number:EDA357-037-559-178
Manufacturer:EDAC
Manufacturer Number:357-037-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-559-178

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in challenging environments. Featuring a single row design with 37 contact positions, this connector facilitates seamless data transmission. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers both power and durability. Its right-angle mount orientation is perfect for space-efficient PCB layouts. Upgrade your connectivity solutions with this essential component.