357-038-400-201

Heilind Number:EDA357-038-400-201
Manufacturer:EDAC
Manufacturer Number:357-038-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-201

Detailed Description

Elevate your PCB connectivity with our 357-038-400-201 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from copper alloy, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 38 positions provide ample room for complex circuitry. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless and efficient data transfer in your electronic systems.