357-038-400-202

Heilind Number:EDA357-038-400-202
Manufacturer:EDAC
Manufacturer Number:357-038-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-202

Detailed Description

Introducing our 357-038-400-202 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 38 positions each, it offers ample connectivity for your PCB projects. The contact material, copper alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure mating. Its straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.