357-038-400-203

Heilind Number:EDA357-038-400-203
Manufacturer:EDAC
Manufacturer Number:357-038-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-203

Detailed Description

Introducing our 357-038-400-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and aesthetics. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission for up to 38 positions. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in its superior quality and performance, ideal for a variety of applications in the electronics industry. Elevate your PCB connectivity with the 357-038-400-203 Card Edge Connector.