357-038-400-207

Heilind Number:EDA357-038-400-207
Manufacturer:EDAC
Manufacturer Number:357-038-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-207

Detailed Description

Introducing our 357-038-400-207 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for precision and reliability, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification on your circuit boards. With a robust amperage rating of 5A, it guarantees efficient power transmission in demanding applications. Crafted from UL 94V-0-rated Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance for enhanced safety. The connector features two rows of high-quality copper alloy contacts, providing a total of 38 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless data and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 357-038-400-207 for reliable and high-performance connectivity in your electronic designs.